EAO 82 Series Illuminated Push Button Switch, Momentary, Panel Mount, 19mm Cutout, SPDT, Green LED, 240V, IP65, IP67

RS Stock No.: 124-4506Brand: EAOManufacturers Part No.: 82-5151.1134Distrelec Article No.: 11072578
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

EAO

Switch Operation

Momentary

Illuminated

Yes

Series

82

Panel Cut Out Diameter

19mm

Mounting Type

Panel Mount

Push Button Colour

Silver

Contact Configuration

SPDT

Voltage Rating

240V

Push Button Style

Round

LED Colour

Green

IP Rating

IP65, IP67

Contact Current Rating

3A

Contact Material

Silver Alloy

Contact DC Voltage Rating

240V

Contact AC Voltage Rating

240V

Case Colour

Silver

Manufacturer Part No.

82-5151.1134

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30°C to +70°C

Terminal Type

Plug In, Solder

Country of Origin

Switzerland

Product details

EAO Series 82 Stainless Steel Illuminated Anti-Vandal Switch

EAO Series 82 of robust stainless steel housed vandal resistant switches. Series 82 have been designed to adhere to IK10 impact resistance & IP67 sealing requirements, making them suitable for exposed public applications. The series 82 are offered with either silver alloyed or gold-plated contacts, to offer reliable switching for low voltages & currents.

Features and Benefits

Vandal resistant: IK10 impact resistance & frontal protection up to IP67.
Optional illumination & laser marking options available.
Excellent, crisp tactile feedback.
> 1 million cycles of operation.

Typical Applications

Exposed public areas.
Medical equipment.
Audio and video equipment.
Building management.
Machinery & factory equipment.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 13.596

BD 13.596 Each (Exc. Vat)

BD 14.956

BD 14.956 Each (inc. VAT)

EAO 82 Series Illuminated Push Button Switch, Momentary, Panel Mount, 19mm Cutout, SPDT, Green LED, 240V, IP65, IP67

BD 13.596

BD 13.596 Each (Exc. Vat)

BD 14.956

BD 14.956 Each (inc. VAT)

EAO 82 Series Illuminated Push Button Switch, Momentary, Panel Mount, 19mm Cutout, SPDT, Green LED, 240V, IP65, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 13.596
10 - 24BD 12.930
25 - 49BD 12.348
50 - 149BD 11.913
150+BD 11.478

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

EAO

Switch Operation

Momentary

Illuminated

Yes

Series

82

Panel Cut Out Diameter

19mm

Mounting Type

Panel Mount

Push Button Colour

Silver

Contact Configuration

SPDT

Voltage Rating

240V

Push Button Style

Round

LED Colour

Green

IP Rating

IP65, IP67

Contact Current Rating

3A

Contact Material

Silver Alloy

Contact DC Voltage Rating

240V

Contact AC Voltage Rating

240V

Case Colour

Silver

Manufacturer Part No.

82-5151.1134

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30°C to +70°C

Terminal Type

Plug In, Solder

Country of Origin

Switzerland

Product details

EAO Series 82 Stainless Steel Illuminated Anti-Vandal Switch

EAO Series 82 of robust stainless steel housed vandal resistant switches. Series 82 have been designed to adhere to IK10 impact resistance & IP67 sealing requirements, making them suitable for exposed public applications. The series 82 are offered with either silver alloyed or gold-plated contacts, to offer reliable switching for low voltages & currents.

Features and Benefits

Vandal resistant: IK10 impact resistance & frontal protection up to IP67.
Optional illumination & laser marking options available.
Excellent, crisp tactile feedback.
> 1 million cycles of operation.

Typical Applications

Exposed public areas.
Medical equipment.
Audio and video equipment.
Building management.
Machinery & factory equipment.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more