Technical Document
Specifications
Brand
EAOSwitch Operation
Latching
Illuminated
Yes
Series
82
Panel Cut Out Diameter
19mm
Mounting Type
Panel Mount
Contact Configuration
SPDT
Voltage Rating
240V
LED Colour
Blue
IP Rating
IP65, IP67
Contact Current Rating
3A
Contact Material
Silver Alloy
Contact AC Voltage Rating
240V
Manufacturer Part No.
82-5151.2123
Contact DC Voltage Rating
240V
Legend
Blank
Case Colour
Silver
Distrelec Product Id
30316296
Maximum Operating Temperature
+70°C
Terminal Type
Plug In, Solder
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30°C to +70°C
Country of Origin
Switzerland
BD 13.596
BD 13.596 Each (Exc. Vat)
BD 14.956
BD 14.956 Each (inc. VAT)
1
BD 13.596
BD 13.596 Each (Exc. Vat)
BD 14.956
BD 14.956 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 13.596 |
10 - 24 | BD 12.942 |
25 - 49 | BD 12.463 |
50 - 149 | BD 11.962 |
150+ | BD 11.588 |
Technical Document
Specifications
Brand
EAOSwitch Operation
Latching
Illuminated
Yes
Series
82
Panel Cut Out Diameter
19mm
Mounting Type
Panel Mount
Contact Configuration
SPDT
Voltage Rating
240V
LED Colour
Blue
IP Rating
IP65, IP67
Contact Current Rating
3A
Contact Material
Silver Alloy
Contact AC Voltage Rating
240V
Manufacturer Part No.
82-5151.2123
Contact DC Voltage Rating
240V
Legend
Blank
Case Colour
Silver
Distrelec Product Id
30316296
Maximum Operating Temperature
+70°C
Terminal Type
Plug In, Solder
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30°C to +70°C
Country of Origin
Switzerland