EAO 82 Series Push Button Switch, Latching, Panel Mount, 19mm Cutout, SPDT, 240V, IP65, IP67

RS Stock No.: 247-8925Brand: EAOManufacturers Part No.: 82-5161.2000Distrelec Article No.: 30316347
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

EAO

Switch Operation

Latching

Illuminated

No

Series

82

Panel Cut Out Diameter

19mm

Mounting Type

Panel Mount

Contact Configuration

SPDT

Voltage Rating

240V

IP Rating

IP65, IP67

Push Button Material

Stainless Steel

Contact Current Rating

3A

Contact Material

Silver Alloy

Contact DC Voltage Rating

240V

Contact AC Voltage Rating

240V

Manufacturer Part No.

82-5161.2000

Case Colour

Silver

Terminal Type

Plug In, Solder

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30°C to +70°C

Country of Origin

Switzerland

Stock information temporarily unavailable.

BD 7.618

BD 7.618 Each (Exc. Vat)

BD 8.380

BD 8.380 Each (inc. VAT)

EAO 82 Series Push Button Switch, Latching, Panel Mount, 19mm Cutout, SPDT, 240V, IP65, IP67

BD 7.618

BD 7.618 Each (Exc. Vat)

BD 8.380

BD 8.380 Each (inc. VAT)

EAO 82 Series Push Button Switch, Latching, Panel Mount, 19mm Cutout, SPDT, 240V, IP65, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 7.618
10 - 99BD 7.557
100+BD 6.958

Technical Document

Specifications

Brand

EAO

Switch Operation

Latching

Illuminated

No

Series

82

Panel Cut Out Diameter

19mm

Mounting Type

Panel Mount

Contact Configuration

SPDT

Voltage Rating

240V

IP Rating

IP65, IP67

Push Button Material

Stainless Steel

Contact Current Rating

3A

Contact Material

Silver Alloy

Contact DC Voltage Rating

240V

Contact AC Voltage Rating

240V

Manufacturer Part No.

82-5161.2000

Case Colour

Silver

Terminal Type

Plug In, Solder

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30°C to +70°C

Country of Origin

Switzerland