Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

EAO 82 Series Illuminated Push Button Switch, Momentary, Panel Mount, 22.3mm Cutout, SPDT, Green LED, 240V, IP65, IP67

RS Stock No.: 194-2069Brand: EAOManufacturers Part No.: 82-6151.1134.B001Distrelec Article No.: 30159109
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

EAO

Switch Operation

Momentary

Illuminated

Yes

Series

82

Panel Cut Out Diameter

22.3mm

Mounting Type

Panel Mount

Contact Configuration

SPDT

Voltage Rating

240V

Push Button Style

Round

LED Colour

Green

IP Rating

IP65, IP67

Contact Current Rating

3A

Contact Material

Silver Alloy

Case Colour

Silver

Legend

ON / OFF

Contact AC Voltage Rating

240V

Manufacturer Part No.

82-6151.1134.B001

Contact DC Voltage Rating

240V

Operating Temperature Range

-30°C to +70°C

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-30°C

Terminal Type

Plug In, Solder

Stock information temporarily unavailable.

BD 22.242

BD 22.242 Each (Exc. Vat)

BD 24.466

BD 24.466 Each (inc. VAT)

EAO 82 Series Illuminated Push Button Switch, Momentary, Panel Mount, 22.3mm Cutout, SPDT, Green LED, 240V, IP65, IP67

BD 22.242

BD 22.242 Each (Exc. Vat)

BD 24.466

BD 24.466 Each (inc. VAT)

EAO 82 Series Illuminated Push Button Switch, Momentary, Panel Mount, 22.3mm Cutout, SPDT, Green LED, 240V, IP65, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

EAO

Switch Operation

Momentary

Illuminated

Yes

Series

82

Panel Cut Out Diameter

22.3mm

Mounting Type

Panel Mount

Contact Configuration

SPDT

Voltage Rating

240V

Push Button Style

Round

LED Colour

Green

IP Rating

IP65, IP67

Contact Current Rating

3A

Contact Material

Silver Alloy

Case Colour

Silver

Legend

ON / OFF

Contact AC Voltage Rating

240V

Manufacturer Part No.

82-6151.1134.B001

Contact DC Voltage Rating

240V

Operating Temperature Range

-30°C to +70°C

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-30°C

Terminal Type

Plug In, Solder