EAO 82 Series Push Button Switch, Latching, Panel Mount, 22.3mm Cutout, SPDT, 240V, IP65, IP67

RS Stock No.: 194-2072Brand: EAOManufacturers Part No.: 82-6151.2000.B002Distrelec Article No.: 30159112
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

EAO

Switch Operation

Latching

Illuminated

No

Series

82

Panel Cut Out Diameter

22.3mm

Mounting Type

Panel Mount

Contact Configuration

SPDT

Voltage Rating

240V

Push Button Style

Round

IP Rating

IP65, IP67

Contact Current Rating

3A

Contact Material

Silver Alloy

Contact DC Voltage Rating

240V

Legend

Standby Symbol

Contact AC Voltage Rating

240V

Manufacturer Part No.

82-6151.2000.B002

Case Colour

Silver

Terminal Type

Plug In, Solder

Operating Temperature Range

-30°C to +70°C

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-30°C

Stock information temporarily unavailable.

BD 20.300

BD 20.300 Each (Exc. Vat)

BD 22.330

BD 22.330 Each (inc. VAT)

EAO 82 Series Push Button Switch, Latching, Panel Mount, 22.3mm Cutout, SPDT, 240V, IP65, IP67

BD 20.300

BD 20.300 Each (Exc. Vat)

BD 22.330

BD 22.330 Each (inc. VAT)

EAO 82 Series Push Button Switch, Latching, Panel Mount, 22.3mm Cutout, SPDT, 240V, IP65, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

EAO

Switch Operation

Latching

Illuminated

No

Series

82

Panel Cut Out Diameter

22.3mm

Mounting Type

Panel Mount

Contact Configuration

SPDT

Voltage Rating

240V

Push Button Style

Round

IP Rating

IP65, IP67

Contact Current Rating

3A

Contact Material

Silver Alloy

Contact DC Voltage Rating

240V

Legend

Standby Symbol

Contact AC Voltage Rating

240V

Manufacturer Part No.

82-6151.2000.B002

Case Colour

Silver

Terminal Type

Plug In, Solder

Operating Temperature Range

-30°C to +70°C

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-30°C