EAO 82 Series Push Button Switch, Momentary, Panel Mount, 22.3mm Cutout, SPDT, 240V, IP65, IP67

RS Stock No.: 247-9064Brand: EAOManufacturers Part No.: 82-6161.1000.B002Distrelec Article No.: 30316473
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

EAO

Switch Operation

Momentary

Illuminated

No

Series

82

Panel Cut Out Diameter

22.3mm

Mounting Type

Panel Mount

Contact Configuration

SPDT

Voltage Rating

240V

IP Rating

IP65, IP67

Push Button Material

Stainless Steel

Contact Current Rating

3A

Contact Material

Silver Alloy

Case Colour

Silver

Contact DC Voltage Rating

240V

Legend

Standby Symbol

Contact AC Voltage Rating

240V

Manufacturer Part No.

82-6161.1000.B002

Operating Temperature Range

-30°C to +70°C

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-30°C

Terminal Type

Plug In, Solder

Country of Origin

Switzerland

Stock information temporarily unavailable.

BD 10.659

BD 10.659 Each (Exc. Vat)

BD 11.725

BD 11.725 Each (inc. VAT)

EAO 82 Series Push Button Switch, Momentary, Panel Mount, 22.3mm Cutout, SPDT, 240V, IP65, IP67

BD 10.659

BD 10.659 Each (Exc. Vat)

BD 11.725

BD 11.725 Each (inc. VAT)

EAO 82 Series Push Button Switch, Momentary, Panel Mount, 22.3mm Cutout, SPDT, 240V, IP65, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 10.659
10 - 99BD 10.566
100+BD 9.713

Technical Document

Specifications

Brand

EAO

Switch Operation

Momentary

Illuminated

No

Series

82

Panel Cut Out Diameter

22.3mm

Mounting Type

Panel Mount

Contact Configuration

SPDT

Voltage Rating

240V

IP Rating

IP65, IP67

Push Button Material

Stainless Steel

Contact Current Rating

3A

Contact Material

Silver Alloy

Case Colour

Silver

Contact DC Voltage Rating

240V

Legend

Standby Symbol

Contact AC Voltage Rating

240V

Manufacturer Part No.

82-6161.1000.B002

Operating Temperature Range

-30°C to +70°C

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-30°C

Terminal Type

Plug In, Solder

Country of Origin

Switzerland