EAO 84 Series Twist Release Emergency Stop Push Button, Panel Mount, 22mm Cutout, 1 NO + 1 NC

RS Stock No.: 200-4226Brand: EAOManufacturers Part No.: 84-5020.0040Distrelec Article No.: 30165336
brand-logo
View all in Emergency Stop Push Buttons

Technical Document

Specifications

Brand

EAO

Mounting Type

Panel Mount

Cutout Diameter

22mm

Contact Configuration

1 NO + 1 NC

Push Button Actuation

Twist Release

Series

84

Illuminated

No

Colour

Red

Supply Current

1.5A

Series

84

Distrelec Product Id

30165336

Country of Origin

Switzerland

Stock information temporarily unavailable.

BD 25.998

BD 25.998 Each (Exc. Vat)

BD 28.598

BD 28.598 Each (inc. VAT)

EAO 84 Series Twist Release Emergency Stop Push Button, Panel Mount, 22mm Cutout, 1 NO + 1 NC

BD 25.998

BD 25.998 Each (Exc. Vat)

BD 28.598

BD 28.598 Each (inc. VAT)

EAO 84 Series Twist Release Emergency Stop Push Button, Panel Mount, 22mm Cutout, 1 NO + 1 NC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14BD 25.998
15 - 49BD 24.959
50 - 99BD 24.216
100+BD 21.434

Technical Document

Specifications

Brand

EAO

Mounting Type

Panel Mount

Cutout Diameter

22mm

Contact Configuration

1 NO + 1 NC

Push Button Actuation

Twist Release

Series

84

Illuminated

No

Colour

Red

Supply Current

1.5A

Series

84

Distrelec Product Id

30165336

Country of Origin

Switzerland