Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

EAO 84 Series Twist Release Emergency Stop Push Button, Panel Mount, 22.5mm Cutout, 2NC, IP65

RS Stock No.: 690-6960Brand: EAOManufacturers Part No.: 84-5040.0020Distrelec Article No.: 30010856
brand-logo
View all in Emergency Stop Push Buttons

Technical Document

Specifications

Brand

EAO

Mounting Type

Panel Mount

Cutout Diameter

22.5mm

Contact Configuration

2NC

Push Button Actuation

Twist Release

Voltage Rating

240V ac, 250V dc

Series

84

Illuminated

No

IP Rating

IP65

Colour

Red

Pole and Throw Configuration

DPST

Push Button Material

Plastic

Series

84

Distrelec Product Id

30010856

Push Button Material

Plastic

Country of Origin

Switzerland

Product details

Series 84 Low Profile Emergency Stop Switch

The range of 84 was introduced to satisfy demands of both equipment builders and users. Typical usage covers the following areas: machinery and process control equipment, including production lines, cranes, robots, moving platforms, as well as security systems and emergency exists.
Within the many different colours, the lenses are available either in plastic or anodised aluminium.
To meet modern assembly standards, this range is connected to PCBs.
The Series 84 of Low Profile Emergency Stop Swathes are useful for small control panels. If space is at a premium, Series 84 can be easily used as they are portable and compactable. A yellow protection guard is available to stop accidental activation.
The Series 84 pushbuttons are suited to a range of industrial applications and guarantee reliable switching even of every light loads.
The range requires no additional assembly because of its ’monoblock’design.
The double-break switching system can be supplied for the following switching functions:
•1 NC, 2 NC, 1 NC + 1 NO

Electrical Characteristics

New standards in emergency-stop switches comply with EN IEC 60947-5-1, EN IEC 60947-5-5 (Emergency-stop), EN ISO13850, EN 60947-5-1.
The IEC stands for International Electrotechnical Commission) and is the world’s leading organisation for the preparation and publication of International standards for all electrical, electronic and related technologies.

Environmental conditions

Operating temperature
-25°C … +65°C
Storage temperature
-25°C … +80°C
The front protection is regulated by IP65, which is rated as ’’dust tight’’ and protected against water projected from a nozzle.
They are used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc.) and moisture.
The numbers that follow IP each have a specific meaning and they represent the following:
•First Digit (intrusion protection)
•Second Digit (moisture protection)

Approvals

Approbations
UL (Underwriters Laboratories), is a world leader in product safety testing and certification
SEV (Swiss Designation)

Approvals

UL Recognised

Standards

DIN EN ISO 13850

Stock information temporarily unavailable.

BD 17.040

BD 17.040 Each (Exc. Vat)

BD 18.744

BD 18.744 Each (inc. VAT)

EAO 84 Series Twist Release Emergency Stop Push Button, Panel Mount, 22.5mm Cutout, 2NC, IP65

BD 17.040

BD 17.040 Each (Exc. Vat)

BD 18.744

BD 18.744 Each (inc. VAT)

EAO 84 Series Twist Release Emergency Stop Push Button, Panel Mount, 22.5mm Cutout, 2NC, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14BD 17.040
15+BD 14.520

Technical Document

Specifications

Brand

EAO

Mounting Type

Panel Mount

Cutout Diameter

22.5mm

Contact Configuration

2NC

Push Button Actuation

Twist Release

Voltage Rating

240V ac, 250V dc

Series

84

Illuminated

No

IP Rating

IP65

Colour

Red

Pole and Throw Configuration

DPST

Push Button Material

Plastic

Series

84

Distrelec Product Id

30010856

Push Button Material

Plastic

Country of Origin

Switzerland

Product details

Series 84 Low Profile Emergency Stop Switch

The range of 84 was introduced to satisfy demands of both equipment builders and users. Typical usage covers the following areas: machinery and process control equipment, including production lines, cranes, robots, moving platforms, as well as security systems and emergency exists.
Within the many different colours, the lenses are available either in plastic or anodised aluminium.
To meet modern assembly standards, this range is connected to PCBs.
The Series 84 of Low Profile Emergency Stop Swathes are useful for small control panels. If space is at a premium, Series 84 can be easily used as they are portable and compactable. A yellow protection guard is available to stop accidental activation.
The Series 84 pushbuttons are suited to a range of industrial applications and guarantee reliable switching even of every light loads.
The range requires no additional assembly because of its ’monoblock’design.
The double-break switching system can be supplied for the following switching functions:
•1 NC, 2 NC, 1 NC + 1 NO

Electrical Characteristics

New standards in emergency-stop switches comply with EN IEC 60947-5-1, EN IEC 60947-5-5 (Emergency-stop), EN ISO13850, EN 60947-5-1.
The IEC stands for International Electrotechnical Commission) and is the world’s leading organisation for the preparation and publication of International standards for all electrical, electronic and related technologies.

Environmental conditions

Operating temperature
-25°C … +65°C
Storage temperature
-25°C … +80°C
The front protection is regulated by IP65, which is rated as ’’dust tight’’ and protected against water projected from a nozzle.
They are used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc.) and moisture.
The numbers that follow IP each have a specific meaning and they represent the following:
•First Digit (intrusion protection)
•Second Digit (moisture protection)

Approvals

Approbations
UL (Underwriters Laboratories), is a world leader in product safety testing and certification
SEV (Swiss Designation)

Approvals

UL Recognised

Standards

DIN EN ISO 13850