Technical Document
Specifications
Brand
EAOMounting Type
Panel Mount
Cutout Diameter
22mm
Contact Configuration
1NC
Push Button Actuation
Twist Release
Voltage Rating
240V ac
Series
84
Illuminated
No
IP Rating
IP65, IP67
Colour
Red
Push Button Shape
Round
Supply Current
1.5A
Depth
26mm
Pole and Throw Configuration
SPST
Push Button Material
Plastic
BD 24.954
BD 24.954 Each (Exc. Vat)
BD 27.449
BD 27.449 Each (inc. VAT)
1
BD 24.954
BD 24.954 Each (Exc. Vat)
BD 27.449
BD 27.449 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EAOMounting Type
Panel Mount
Cutout Diameter
22mm
Contact Configuration
1NC
Push Button Actuation
Twist Release
Voltage Rating
240V ac
Series
84
Illuminated
No
IP Rating
IP65, IP67
Colour
Red
Push Button Shape
Round
Supply Current
1.5A
Depth
26mm
Pole and Throw Configuration
SPST
Push Button Material
Plastic