Technical Document
Specifications
Brand
EAOAccessory Type
Protective Cover Round
For Use With
HMI Components Series 04
Country of Origin
United Kingdom
Product details
Push Button Switches Series 14
The 14 series has been designed to offer premium quality with a wide range of options available. These include push buttons, indicators, various lens colours, covers and bezels.
Switches and Indicators supplied with raised bezel
Raised Mounting into 22.5 mm cut out
Flush mounting into 30.5 mm cut out
Illumination using T5.5 Lamps or LEDs
All standard lenses are transparent with translucent diffuser
Solder, plug-in or PCB connections
Operating temperature range: -25 to +55 °C
BD 23.282
BD 23.282 Each (Exc. Vat)
BD 25.610
BD 25.610 Each (inc. VAT)
1
BD 23.282
BD 23.282 Each (Exc. Vat)
BD 25.610
BD 25.610 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 23.282 |
5 - 9 | BD 21.246 |
10 - 24 | BD 19.024 |
25 - 49 | BD 18.364 |
50+ | BD 18.018 |
Technical Document
Specifications
Brand
EAOAccessory Type
Protective Cover Round
For Use With
HMI Components Series 04
Country of Origin
United Kingdom
Product details
Push Button Switches Series 14
The 14 series has been designed to offer premium quality with a wide range of options available. These include push buttons, indicators, various lens colours, covers and bezels.
Switches and Indicators supplied with raised bezel
Raised Mounting into 22.5 mm cut out
Flush mounting into 30.5 mm cut out
Illumination using T5.5 Lamps or LEDs
All standard lenses are transparent with translucent diffuser
Solder, plug-in or PCB connections
Operating temperature range: -25 to +55 °C