Technical Document
Specifications
Brand
Cooper BussmannInductance
8.2 μH
Maximum dc Current
3.4A
Package/Case
74
Length
7.6mm
Depth
7.6mm
Height
4.35mm
Dimensions
7.6 x 7.6 x 4.35mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
44.1mΩ
Series
DR73/74/125/127
Core Material
Ferrite
Maximum Self Resonant Frequency
100kHz
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Inductor Construction
Wire-Wound
Country of Origin
China
Product details
DR73/74/125/127 Series Magnetically Shielded Wire Wound Chokes
DR series magnetically shielded drum core inductors with a high power density and a high efficiency. The DR series inductors are designed with a ferrite core, are securely mounted and have a 125°C maximum operating temperature.
Applications for the DR series include: Computers DVD players and portable devices; LCD panels; DC-DC converters; Buck , boost, forward and resonant converters; Noise filtering and filter chokes.
Cooper Bussmann Non Standard SMT Inductors (Chokes)
BD 0.990
BD 0.198 Each (In a Bag of 5) (Exc. Vat)
BD 1.089
BD 0.218 Each (In a Bag of 5) (inc. VAT)
Standard
5
BD 0.990
BD 0.198 Each (In a Bag of 5) (Exc. Vat)
BD 1.089
BD 0.218 Each (In a Bag of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Cooper BussmannInductance
8.2 μH
Maximum dc Current
3.4A
Package/Case
74
Length
7.6mm
Depth
7.6mm
Height
4.35mm
Dimensions
7.6 x 7.6 x 4.35mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
44.1mΩ
Series
DR73/74/125/127
Core Material
Ferrite
Maximum Self Resonant Frequency
100kHz
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Inductor Construction
Wire-Wound
Country of Origin
China
Product details
DR73/74/125/127 Series Magnetically Shielded Wire Wound Chokes
DR series magnetically shielded drum core inductors with a high power density and a high efficiency. The DR series inductors are designed with a ferrite core, are securely mounted and have a 125°C maximum operating temperature.
Applications for the DR series include: Computers DVD players and portable devices; LCD panels; DC-DC converters; Buck , boost, forward and resonant converters; Noise filtering and filter chokes.