Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton, 2P 4 Position 90° Changeover Cam Switch, 690V (Volts), 32A, Short Lever Actuator

RS Stock No.: 271-3968Brand: EatonManufacturers Part No.: 003071 T3-2-8060/E
brand-logo
View all in Cam Switches

Technical Document

Specifications

Brand

Eaton

Series

Eaton Moeller Series T3

Cam Switch Type

Changeover Cam Switch

Pole and Throw Configuration

2P

Electrical Phase

3

Maximum Current

32A

Maximum Voltage

690V (Volts)

Number of Positions

4

Angle of Throw

90°

Actuator Type

Short Lever

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 29.293

BD 29.293 Each (Exc. Vat)

BD 32.222

BD 32.222 Each (inc. VAT)

Eaton, 2P 4 Position 90° Changeover Cam Switch, 690V (Volts), 32A, Short Lever Actuator

BD 29.293

BD 29.293 Each (Exc. Vat)

BD 32.222

BD 32.222 Each (inc. VAT)

Eaton, 2P 4 Position 90° Changeover Cam Switch, 690V (Volts), 32A, Short Lever Actuator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Series

Eaton Moeller Series T3

Cam Switch Type

Changeover Cam Switch

Pole and Throw Configuration

2P

Electrical Phase

3

Maximum Current

32A

Maximum Voltage

690V (Volts)

Number of Positions

4

Angle of Throw

90°

Actuator Type

Short Lever

Country of Origin

United Kingdom