Eaton, 2P 2 Position 90° On-Off Cam Switch, 690V (Volts), 20A, Rotary Actuator

RS Stock No.: 271-4139Brand: EatonManufacturers Part No.: 009317 T0-1-15482/IVS
brand-logo
View all in Cam Switches

Technical Document

Specifications

Brand

Eaton

Cam Switch Type

On-Off Cam Switch

Pole and Throw Configuration

2P

Series

Eaton Moeller Series T0

Electrical Phase

3

Maximum Current

20A

Maximum Voltage

690V (Volts)

Number of Positions

2

Angle of Throw

90°

Actuator Type

Rotary

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 14.531

BD 14.531 Each (Exc. Vat)

BD 15.984

BD 15.984 Each (inc. VAT)

Eaton, 2P 2 Position 90° On-Off Cam Switch, 690V (Volts), 20A, Rotary Actuator

BD 14.531

BD 14.531 Each (Exc. Vat)

BD 15.984

BD 15.984 Each (inc. VAT)

Eaton, 2P 2 Position 90° On-Off Cam Switch, 690V (Volts), 20A, Rotary Actuator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Cam Switch Type

On-Off Cam Switch

Pole and Throw Configuration

2P

Series

Eaton Moeller Series T0

Electrical Phase

3

Maximum Current

20A

Maximum Voltage

690V (Volts)

Number of Positions

2

Angle of Throw

90°

Actuator Type

Rotary

Country of Origin

United Kingdom