Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton ZE Overload Relay 1NO + 1NC, 0.4 → 0.6 A F.L.C, 600 mA Contact Rating, 6 W, 600 Vac

RS Stock No.: 326-762Brand: EatonManufacturers Part No.: 014333 ZE-0,6
brand-logo
View all in Contactor Overload Relays

Technical Document

Specifications

Brand

Eaton

FLC Motor Rating

0.4 → 0.6 A

Contact Current Rating

600 mA

Series

ZE

Mounting Style

Direct Contactor

Power Rating

6 W

Normal State Configuration

1NO + 1NC

Reset Method

Automatic, Manual

Terminal Type

Screw

Number Of Auxiliary Contacts

2

Width

45mm

Depth

58mm

Length

106mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+55°C

Operating Temperature Range

-5 → +55 °C

Contact Voltage Rating

690 V ac

Control Voltage

600 Vac

Country of Origin

Germany

Product details

Overload Relays

Mechanical Reset
Vertical mouting
106 x 45 x 58mm (H x W x D)
Ingress protection to IP65
Overload relays only for the discontinued 4kW (AC3) D.O.L starter

Stock information temporarily unavailable.

BD 31.312

BD 31.312 Each (Exc. Vat)

BD 34.443

BD 34.443 Each (inc. VAT)

Eaton ZE Overload Relay 1NO + 1NC, 0.4 → 0.6 A F.L.C, 600 mA Contact Rating, 6 W, 600 Vac

BD 31.312

BD 31.312 Each (Exc. Vat)

BD 34.443

BD 34.443 Each (inc. VAT)

Eaton ZE Overload Relay 1NO + 1NC, 0.4 → 0.6 A F.L.C, 600 mA Contact Rating, 6 W, 600 Vac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

FLC Motor Rating

0.4 → 0.6 A

Contact Current Rating

600 mA

Series

ZE

Mounting Style

Direct Contactor

Power Rating

6 W

Normal State Configuration

1NO + 1NC

Reset Method

Automatic, Manual

Terminal Type

Screw

Number Of Auxiliary Contacts

2

Width

45mm

Depth

58mm

Length

106mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+55°C

Operating Temperature Range

-5 → +55 °C

Contact Voltage Rating

690 V ac

Control Voltage

600 Vac

Country of Origin

Germany

Product details

Overload Relays

Mechanical Reset
Vertical mouting
106 x 45 x 58mm (H x W x D)
Ingress protection to IP65
Overload relays only for the discontinued 4kW (AC3) D.O.L starter