Technical Document
Specifications
Brand
EatonSeries
Eaton Moeller Series T3
Cam Switch Type
Multi Step Cam Switch
Pole and Throw Configuration
1P
Electrical Phase
3
Maximum Current
32A
Maximum Voltage
690V (Volts)
Number of Positions
4
Angle of Throw
60°
Actuator Type
Toggle
Country of Origin
United Kingdom
BD 30.156
BD 30.156 Each (Exc. Vat)
BD 33.172
BD 33.172 Each (inc. VAT)
1
BD 30.156
BD 30.156 Each (Exc. Vat)
BD 33.172
BD 33.172 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonSeries
Eaton Moeller Series T3
Cam Switch Type
Multi Step Cam Switch
Pole and Throw Configuration
1P
Electrical Phase
3
Maximum Current
32A
Maximum Voltage
690V (Volts)
Number of Positions
4
Angle of Throw
60°
Actuator Type
Toggle
Country of Origin
United Kingdom