Eaton ETR4 Series DIN Rail Mount Time Delay Relay, 400V ac, 1-Contact, 0.05 → 360000s, 10-Function, SPDT
Technical Document
Specifications
Brand
EatonSupply Voltage
400V ac
Mounting Type
DIN Rail
Mode of Operation
ON-Delay
Time Range
0.05 → 360000s
Number of Contacts
1
Number of Timer Functions
10
Contact Configuration
SPDT
Series
ETR4
Distrelec Product Id
30129603
Country of Origin
China
Stock information temporarily unavailable.
BD 47.086
BD 47.086 Each (Exc. Vat)
BD 51.795
BD 51.795 Each (inc. VAT)
Eaton ETR4 Series DIN Rail Mount Time Delay Relay, 400V ac, 1-Contact, 0.05 → 360000s, 10-Function, SPDT
1
BD 47.086
BD 47.086 Each (Exc. Vat)
BD 51.795
BD 51.795 Each (inc. VAT)
Eaton ETR4 Series DIN Rail Mount Time Delay Relay, 400V ac, 1-Contact, 0.05 → 360000s, 10-Function, SPDT
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonSupply Voltage
400V ac
Mounting Type
DIN Rail
Mode of Operation
ON-Delay
Time Range
0.05 → 360000s
Number of Contacts
1
Number of Timer Functions
10
Contact Configuration
SPDT
Series
ETR4
Distrelec Product Id
30129603
Country of Origin
China