Technical Document
Specifications
Brand
EatonNumber of Positions
2
IP Rating
IP65
Maximum Current
20A
Series
T0
Illuminated
No
Country of Origin
United Kingdom
You may be interested in
Eaton 3P Pole Flush Mount Isolator Switch - 20A Maximum Current, 5.5kW Power Rating, IP65Brand: Eaton
BD 22.905Each (Exc. Vat)
Stock information temporarily unavailable.
BD 15.978
BD 15.978 Each (Exc. Vat)
BD 17.576
BD 17.576 Each (inc. VAT)
Eaton Rotary Switch - 2 Positions
1
BD 15.978
BD 15.978 Each (Exc. Vat)
BD 17.576
BD 17.576 Each (inc. VAT)
Eaton Rotary Switch - 2 Positions
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Eaton 3P Pole Flush Mount Isolator Switch - 20A Maximum Current, 5.5kW Power Rating, IP65Brand: Eaton
BD 22.905Each (Exc. Vat)
Technical Document
Specifications
Brand
EatonNumber of Positions
2
IP Rating
IP65
Maximum Current
20A
Series
T0
Illuminated
No
Country of Origin
United Kingdom
You may be interested in
Eaton 3P Pole Flush Mount Isolator Switch - 20A Maximum Current, 5.5kW Power Rating, IP65Brand: Eaton
BD 22.905Each (Exc. Vat)