Eaton 3 pole + N Pole Panel Mount Isolator Switch - 63A Maximum Current, 30kW Power Rating, IP30 (Front)

RS Stock No.: 266-4812Brand: EatonManufacturers Part No.: 041616 P3-63/IVS-RT/N
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Brand

Eaton

Number of Poles

3 pole + N

Maximum Current

63A

Mounting Type

Panel Mount

IP Rating

IP30 (Front)

Power Rating

30kW

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 51.508

BD 51.508 Each (Exc. Vat)

BD 56.659

BD 56.659 Each (inc. VAT)

Eaton 3 pole + N Pole Panel Mount Isolator Switch - 63A Maximum Current, 30kW Power Rating, IP30 (Front)

BD 51.508

BD 51.508 Each (Exc. Vat)

BD 56.659

BD 56.659 Each (inc. VAT)

Eaton 3 pole + N Pole Panel Mount Isolator Switch - 63A Maximum Current, 30kW Power Rating, IP30 (Front)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Number of Poles

3 pole + N

Maximum Current

63A

Mounting Type

Panel Mount

IP Rating

IP30 (Front)

Power Rating

30kW

Country of Origin

United Kingdom