Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Eaton, 3P 3 Position 45°, 690V ac, 20A, Toggle Actuator

RS Stock No.: 269-9734Brand: EatonManufacturers Part No.: 048348 T0-3-15433/E
brand-logo
View all in Cam Switches

Technical Document

Specifications

Brand

Eaton

Pole and Throw Configuration

3P

Series

Eaton Moeller Series T0

Normal State Configuration

NO/NC

Electrical Phase

3

Maximum Current

20A

Maximum Voltage

690V ac

Number of Positions

3

Terminal Type

Screw

Angle of Throw

45°

Length

95mm

Width

48mm

Depth

95mm

Actuator Type

Toggle

Mounting Type

Flush Mount

Dimensions

95 x 48 x 95mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 18.690

BD 18.690 Each (Exc. Vat)

BD 20.559

BD 20.559 Each (inc. VAT)

Eaton, 3P 3 Position 45°, 690V ac, 20A, Toggle Actuator

BD 18.690

BD 18.690 Each (Exc. Vat)

BD 20.559

BD 20.559 Each (inc. VAT)

Eaton, 3P 3 Position 45°, 690V ac, 20A, Toggle Actuator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Pole and Throw Configuration

3P

Series

Eaton Moeller Series T0

Normal State Configuration

NO/NC

Electrical Phase

3

Maximum Current

20A

Maximum Voltage

690V ac

Number of Positions

3

Terminal Type

Screw

Angle of Throw

45°

Length

95mm

Width

48mm

Depth

95mm

Actuator Type

Toggle

Mounting Type

Flush Mount

Dimensions

95 x 48 x 95mm

Country of Origin

United Kingdom