Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton, 4P 4 Position 45° On-Off Cam Switch, 690V (Volts), 32A, Toggle Actuator

RS Stock No.: 271-5707Brand: EatonManufacturers Part No.: 059492 T3-2-15404/E
brand-logo
View all in Cam Switches

Technical Document

Specifications

Brand

Eaton

Cam Switch Type

On-Off Cam Switch

Pole and Throw Configuration

4P

Series

T3

Electrical Phase

3

Maximum Current

32A

Maximum Voltage

690V (Volts)

Number of Positions

4

Angle of Throw

45°

Actuator Type

Toggle

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 29.293

BD 29.293 Each (Exc. Vat)

BD 32.222

BD 32.222 Each (inc. VAT)

Eaton, 4P 4 Position 45° On-Off Cam Switch, 690V (Volts), 32A, Toggle Actuator

BD 29.293

BD 29.293 Each (Exc. Vat)

BD 32.222

BD 32.222 Each (inc. VAT)

Eaton, 4P 4 Position 45° On-Off Cam Switch, 690V (Volts), 32A, Toggle Actuator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Cam Switch Type

On-Off Cam Switch

Pole and Throw Configuration

4P

Series

T3

Electrical Phase

3

Maximum Current

32A

Maximum Voltage

690V (Volts)

Number of Positions

4

Angle of Throw

45°

Actuator Type

Toggle

Country of Origin

United Kingdom