Technical Document
Specifications
Brand
EatonHandle Colour
Black
Series
EATON MOELLER
Height
65mm
Width
65mm
Depth
100mm
Country of Origin
United Kingdom
BD 9.449
BD 9.449 Each (Exc. Vat)
BD 10.394
BD 10.394 Each (inc. VAT)
Eaton Cam Switch Handle, Series
1
BD 9.449
BD 9.449 Each (Exc. Vat)
BD 10.394
BD 10.394 Each (inc. VAT)
Eaton Cam Switch Handle, Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
EatonHandle Colour
Black
Series
EATON MOELLER
Height
65mm
Width
65mm
Depth
100mm
Country of Origin
United Kingdom