Technical Document
Specifications
Brand
EatonCurrent Rating
0.4 → 0.63 A
Motor Protection Component
Motor Controller
Supply Voltage
690 V
Motor Protection System
IE3 Efficiency Class Motor
Number of Inputs
3
Output
3
Country of Origin
Germany
BD 35.690
BD 35.690 Each (Exc. Vat)
BD 39.259
BD 39.259 Each (inc. VAT)
1
BD 35.690
BD 35.690 Each (Exc. Vat)
BD 39.259
BD 39.259 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonCurrent Rating
0.4 → 0.63 A
Motor Protection Component
Motor Controller
Supply Voltage
690 V
Motor Protection System
IE3 Efficiency Class Motor
Number of Inputs
3
Output
3
Country of Origin
Germany