Eaton Auxiliary Contact, 2 Contact, 1NC + 1NO, Front Mount NHI-E-11

RS Stock No.: 244-0107Brand: EatonManufacturers Part No.: 082882 NHI-E-11-PKZ0
brand-logo
View all in Auxiliary Contacts

Technical Document

Specifications

Brand

Eaton

Number of Contacts

2

Normal State Configuration

1NC + 1NO

Mounting Style

Front Mount

Series

NHI-E-11

Contact Current Rating

1 A ac, 2 A dc

Terminal Type

Screw

Pole and Throw Configuration

DPST

Contact Voltage Rating

24 V dc, 240 V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Operating Temperature Range

-25 → +55 °C

Country of Origin

Germany

Product details

Eaton Auxiliary Contacts For Use With The PKZ 0 System

A flexible and modular system built for motors up to 4 kW/400 V, the PKZ 0 system offers efficiency whilst being economical whatever the motor started performance profile. Eaton's fail-safe auxiliary contacts offer several contact combinations and are front or right-hand side mountable depending on their design, no tools needed! Trip indication presents through a red short-circuit indicator on some components, allowing users to view a trip easily, other information is provided to the upstream programmable controller. Information provided includes "on/off" on the protective switch, "tripped" message for overload or short circuits, and "on/off" for the contact module.

Features and benefits:

• Front mount and side-mounted contacts available
• Easy connection to motor-protective circuit-breakers
• Screw terminal connections
• On/off switch and module information

For use with PKZM01, PKZM0, PKZM4, PKZM0-T, PKM0, and PKE.

Applications:

Electric motor starters, control systems, control, power circuits and electrical signalling equipment.

How do Auxiliary Contacts work?

An Auxiliary Contact block, or aux contact, is an electromechanical device that is mounted typically to contactors. They are physically connected to the contactor, with simultaneous activation and deactivation applying to both the contact block and the contactor at the same time.

Auxiliary contacts can be installed onto contactors either by front mounting, or side mounting. This is usually clear in the shape and size of the product, but please check the compatibility of your devices. Aux Contacts are really useful devices to aid in keeping an eye on the contactor.

Stock information temporarily unavailable.

BD 7.618

BD 7.618 Each (Exc. Vat)

BD 8.380

BD 8.380 Each (inc. VAT)

Eaton Auxiliary Contact, 2 Contact, 1NC + 1NO, Front Mount NHI-E-11

BD 7.618

BD 7.618 Each (Exc. Vat)

BD 8.380

BD 8.380 Each (inc. VAT)

Eaton Auxiliary Contact, 2 Contact, 1NC + 1NO, Front Mount NHI-E-11
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Number of Contacts

2

Normal State Configuration

1NC + 1NO

Mounting Style

Front Mount

Series

NHI-E-11

Contact Current Rating

1 A ac, 2 A dc

Terminal Type

Screw

Pole and Throw Configuration

DPST

Contact Voltage Rating

24 V dc, 240 V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Operating Temperature Range

-25 → +55 °C

Country of Origin

Germany

Product details

Eaton Auxiliary Contacts For Use With The PKZ 0 System

A flexible and modular system built for motors up to 4 kW/400 V, the PKZ 0 system offers efficiency whilst being economical whatever the motor started performance profile. Eaton's fail-safe auxiliary contacts offer several contact combinations and are front or right-hand side mountable depending on their design, no tools needed! Trip indication presents through a red short-circuit indicator on some components, allowing users to view a trip easily, other information is provided to the upstream programmable controller. Information provided includes "on/off" on the protective switch, "tripped" message for overload or short circuits, and "on/off" for the contact module.

Features and benefits:

• Front mount and side-mounted contacts available
• Easy connection to motor-protective circuit-breakers
• Screw terminal connections
• On/off switch and module information

For use with PKZM01, PKZM0, PKZM4, PKZM0-T, PKM0, and PKE.

Applications:

Electric motor starters, control systems, control, power circuits and electrical signalling equipment.

How do Auxiliary Contacts work?

An Auxiliary Contact block, or aux contact, is an electromechanical device that is mounted typically to contactors. They are physically connected to the contactor, with simultaneous activation and deactivation applying to both the contact block and the contactor at the same time.

Auxiliary contacts can be installed onto contactors either by front mounting, or side mounting. This is usually clear in the shape and size of the product, but please check the compatibility of your devices. Aux Contacts are really useful devices to aid in keeping an eye on the contactor.