Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Eaton Auxiliary Contact, 2 Contact, 1NC + 1NO, Front Mount

RS Stock No.: 220-7520Brand: EatonManufacturers Part No.: 082882
brand-logo
View all in Auxiliary Contacts

Technical Document

Specifications

Brand

Eaton

Number of Contacts

2

Normal State Configuration

1NC + 1NO

Mounting Style

Front Mount

Series

NHI-E

Contact Current Rating

1 A

Contact Voltage Rating

240 V

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

BD 5.460

BD 5.460 Each (Exc. Vat)

BD 6.006

BD 6.006 Each (inc. VAT)

Eaton Auxiliary Contact, 2 Contact, 1NC + 1NO, Front Mount

BD 5.460

BD 5.460 Each (Exc. Vat)

BD 6.006

BD 6.006 Each (inc. VAT)

Eaton Auxiliary Contact, 2 Contact, 1NC + 1NO, Front Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Eaton

Number of Contacts

2

Normal State Configuration

1NC + 1NO

Mounting Style

Front Mount

Series

NHI-E

Contact Current Rating

1 A

Contact Voltage Rating

240 V

Country of Origin

Germany

You may be interested in