Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton Auxiliary Contact, 1 Contact, 1NO, Front Mount

RS Stock No.: 492-1692Brand: EatonManufacturers Part No.: 082884 NHI-E-10-PKZ0
brand-logo
View all in Auxiliary Contacts

Technical Document

Specifications

Brand

Eaton

Number of Contacts

1

Normal State Configuration

1NO

Mounting Style

Front Mount

Contact Current Rating

1 A ac, 2 A dc

Terminal Type

Screw

Pole and Throw Configuration

SPST

Contact Voltage Rating

110 V dc, 240 V ac

Product details

Eaton Auxiliary Contacts For Use With The PKZ 0 System

A flexible and modular system built for motors up to 4 kW/400 V, the PKZ 0 system offers efficiency whilst being economical whatever the motor started performance profile. Eaton's fail-safe auxiliary contacts offer several contact combinations and are front or right-hand side mountable depending on their design, no tools needed! Trip indication presents through a red short-circuit indicator on some components, allowing users to view a trip easily, other information is provided to the upstream programmable controller. Information provided includes "on/off" on the protective switch, "tripped" message for overload or short circuits, and "on/off" for the contact module.

Features and benefits:

• Front mount and side-mounted contacts available
• Easy connection to motor-protective circuit-breakers
• Screw terminal connections
• On/off switch and module information

For use with PKZM01, PKZM0, PKZM4, PKZM0-T, PKM0, and PKE.

Applications:

Electric motor starters, control systems, control, power circuits and electrical signalling equipment.

How do Auxiliary Contacts work?

An Auxiliary Contact block, or aux contact, is an electromechanical device that is mounted typically to contactors. They are physically connected to the contactor, with simultaneous activation and deactivation applying to both the contact block and the contactor at the same time.

Auxiliary contacts can be installed onto contactors either by front mounting, or side mounting. This is usually clear in the shape and size of the product, but please check the compatibility of your devices. Aux Contacts are really useful devices to aid in keeping an eye on the contactor.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 6.776

BD 6.776 Each (Exc. Vat)

BD 7.454

BD 7.454 Each (inc. VAT)

Eaton Auxiliary Contact, 1 Contact, 1NO, Front Mount

BD 6.776

BD 6.776 Each (Exc. Vat)

BD 7.454

BD 7.454 Each (inc. VAT)

Eaton Auxiliary Contact, 1 Contact, 1NO, Front Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Eaton

Number of Contacts

1

Normal State Configuration

1NO

Mounting Style

Front Mount

Contact Current Rating

1 A ac, 2 A dc

Terminal Type

Screw

Pole and Throw Configuration

SPST

Contact Voltage Rating

110 V dc, 240 V ac

Product details

Eaton Auxiliary Contacts For Use With The PKZ 0 System

A flexible and modular system built for motors up to 4 kW/400 V, the PKZ 0 system offers efficiency whilst being economical whatever the motor started performance profile. Eaton's fail-safe auxiliary contacts offer several contact combinations and are front or right-hand side mountable depending on their design, no tools needed! Trip indication presents through a red short-circuit indicator on some components, allowing users to view a trip easily, other information is provided to the upstream programmable controller. Information provided includes "on/off" on the protective switch, "tripped" message for overload or short circuits, and "on/off" for the contact module.

Features and benefits:

• Front mount and side-mounted contacts available
• Easy connection to motor-protective circuit-breakers
• Screw terminal connections
• On/off switch and module information

For use with PKZM01, PKZM0, PKZM4, PKZM0-T, PKM0, and PKE.

Applications:

Electric motor starters, control systems, control, power circuits and electrical signalling equipment.

How do Auxiliary Contacts work?

An Auxiliary Contact block, or aux contact, is an electromechanical device that is mounted typically to contactors. They are physically connected to the contactor, with simultaneous activation and deactivation applying to both the contact block and the contactor at the same time.

Auxiliary contacts can be installed onto contactors either by front mounting, or side mounting. This is usually clear in the shape and size of the product, but please check the compatibility of your devices. Aux Contacts are really useful devices to aid in keeping an eye on the contactor.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in