Eaton 3P+N Pole Flush Mount Isolator Switch - 25A Maximum Current, 13kW Power Rating, IP65

RS Stock No.: 176-9747Brand: EatonManufacturers Part No.: 083960 P1-25/EA/SVB-SW/NDistrelec Article No.: 30410338
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Brand

Eaton

Number of Poles

3P+N

Maximum Current

25A

Mounting Type

Flush Mount

IP Rating

IP65

Power Rating

13kW

Voltage Rating

690V ac

Electrical Phase

1, 3

Handle Colour

Black

Accepts Padlocks

Yes

Switch Rating

640A

Length

65mm

Width

124mm

Depth

70mm

Minimum Operating Temperature

-25°C

Terminal Type

Screw

Distrelec Product Id

30410338

Country of Origin

United Kingdom

You may be interested in
Eaton Rotary Switch - 2 Positions
BD 27.382Each (Exc. Vat)
Stock information temporarily unavailable.

BD 32.356

BD 32.356 Each (Exc. Vat)

BD 35.592

BD 35.592 Each (inc. VAT)

Eaton 3P+N Pole Flush Mount Isolator Switch - 25A Maximum Current, 13kW Power Rating, IP65

BD 32.356

BD 32.356 Each (Exc. Vat)

BD 35.592

BD 35.592 Each (inc. VAT)

Eaton 3P+N Pole Flush Mount Isolator Switch - 25A Maximum Current, 13kW Power Rating, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Eaton Rotary Switch - 2 Positions
BD 27.382Each (Exc. Vat)

Technical Document

Specifications

Brand

Eaton

Number of Poles

3P+N

Maximum Current

25A

Mounting Type

Flush Mount

IP Rating

IP65

Power Rating

13kW

Voltage Rating

690V ac

Electrical Phase

1, 3

Handle Colour

Black

Accepts Padlocks

Yes

Switch Rating

640A

Length

65mm

Width

124mm

Depth

70mm

Minimum Operating Temperature

-25°C

Terminal Type

Screw

Distrelec Product Id

30410338

Country of Origin

United Kingdom

You may be interested in
Eaton Rotary Switch - 2 Positions
BD 27.382Each (Exc. Vat)