Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton 3P+N Pole Panel Mount Isolator Switch - 32A Maximum Current, 15kW Power Rating, IP65

RS Stock No.: 103-8444Brand: EatonManufacturers Part No.: 091079 P1-32/EA/SVB/NDistrelec Article No.: 30396410
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Brand

Eaton

Number of Poles

3P+N

Maximum Current

32A

Mounting Type

Panel Mount

IP Rating

IP65

Power Rating

15kW

Voltage Rating

690V

Electrical Phase

1, 3

Accepts Padlocks

Yes

Handle Colour

Red

Model Number

91079

Auxiliary Contacts Available

No

Normal State Configuration

3NO

Switch Rating

300A

Length

48mm

Width

99mm

Depth

65mm

Throw Configuration

Single

Maximum Operating Temperature

+50°C

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Country of Origin

United Kingdom

Product details

Eaton Non-Fused Switch Disconnectors - P1 Series Isolators

The P1 series of switch disconnectors from Eaton are compact and robust. This range of isolator switches is suitable for use in applications where there is a need to manually power down and disconnect electrical equipment for servicing and maintenance by cutting the power supply to isolated parts of the circuit. These disconnect switches can also be used as safety switches.

With an IP65 degree of protection, the devices are suited to hard-wearing industrial environments with a rated uninterrupted current of up to 32 A. Available in four different mounting options (surface mounting, flush mounting, rear mounting, and service distribution board mounting). These switches can be selected and configured in a multitude of contact sequences.

With the metal extension shaft accessories, the P1 switches can be mounted in electrical cabinets of up to 600 mm deep and with several Handle and Shaft options a solution can be found for every application.

• Performs local isolation, manual override & safety switch functions
• P1 Series fit a standard front plate of 45 x 45 mm
• For spare rotary thumb stick (black) see stock no. 176-9759

What is the difference between a fused switch disconnector and a non-fused switch disconnector?

Unlike fused switch disconnectors, a non-fuse isolator switch does not use a fuse to break or put a circuit into isolation, they instead use a rotary switch or knife-blade disconnect to isolate and de-energise a circuit. Commonly used in industrial automation and control settings.

You may be interested in
Eaton Bussmann Series Non Resettable Fuse 9A, 250V ac
BD 9.203Each (In a Pack of 10) (Exc. Vat)
Stock information temporarily unavailable.

BD 39.380

BD 39.380 Each (Exc. Vat)

BD 43.318

BD 43.318 Each (inc. VAT)

Eaton 3P+N Pole Panel Mount Isolator Switch - 32A Maximum Current, 15kW Power Rating, IP65

BD 39.380

BD 39.380 Each (Exc. Vat)

BD 43.318

BD 43.318 Each (inc. VAT)

Eaton 3P+N Pole Panel Mount Isolator Switch - 32A Maximum Current, 15kW Power Rating, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Eaton Bussmann Series Non Resettable Fuse 9A, 250V ac
BD 9.203Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Brand

Eaton

Number of Poles

3P+N

Maximum Current

32A

Mounting Type

Panel Mount

IP Rating

IP65

Power Rating

15kW

Voltage Rating

690V

Electrical Phase

1, 3

Accepts Padlocks

Yes

Handle Colour

Red

Model Number

91079

Auxiliary Contacts Available

No

Normal State Configuration

3NO

Switch Rating

300A

Length

48mm

Width

99mm

Depth

65mm

Throw Configuration

Single

Maximum Operating Temperature

+50°C

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Country of Origin

United Kingdom

Product details

Eaton Non-Fused Switch Disconnectors - P1 Series Isolators

The P1 series of switch disconnectors from Eaton are compact and robust. This range of isolator switches is suitable for use in applications where there is a need to manually power down and disconnect electrical equipment for servicing and maintenance by cutting the power supply to isolated parts of the circuit. These disconnect switches can also be used as safety switches.

With an IP65 degree of protection, the devices are suited to hard-wearing industrial environments with a rated uninterrupted current of up to 32 A. Available in four different mounting options (surface mounting, flush mounting, rear mounting, and service distribution board mounting). These switches can be selected and configured in a multitude of contact sequences.

With the metal extension shaft accessories, the P1 switches can be mounted in electrical cabinets of up to 600 mm deep and with several Handle and Shaft options a solution can be found for every application.

• Performs local isolation, manual override & safety switch functions
• P1 Series fit a standard front plate of 45 x 45 mm
• For spare rotary thumb stick (black) see stock no. 176-9759

What is the difference between a fused switch disconnector and a non-fused switch disconnector?

Unlike fused switch disconnectors, a non-fuse isolator switch does not use a fuse to break or put a circuit into isolation, they instead use a rotary switch or knife-blade disconnect to isolate and de-energise a circuit. Commonly used in industrial automation and control settings.

You may be interested in
Eaton Bussmann Series Non Resettable Fuse 9A, 250V ac
BD 9.203Each (In a Pack of 10) (Exc. Vat)