Eaton 3P+N Pole Flush Mount Isolator Switch - 32A Maximum Current, 15kW Power Rating, IP65

RS Stock No.: 176-9760Brand: EatonManufacturers Part No.: 093452 P1-32/EA/SVB-SW/NDistrelec Article No.: 30410340
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Brand

Eaton

Number of Poles

3P+N

Maximum Current

32A

Mounting Type

Flush Mount

IP Rating

IP65

Power Rating

15kW

Voltage Rating

690V ac

Electrical Phase

1, 3

Accepts Padlocks

Yes

Handle Colour

Black

Model Number

093452 P1-32/EA/SVB-SW/N

Switch Rating

640A

Length

120mm

Width

65mm

Depth

120mm

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+50°C

You may be interested in
Cooper Bussmann 25A F Cartridge Fuse, 10.3 x 22.2mm
BD 20.975Each (In a Pack of 10) (Exc. Vat)

BD 57.766

BD 57.766 Each (Exc. Vat)

BD 63.543

BD 63.543 Each (inc. VAT)

Eaton 3P+N Pole Flush Mount Isolator Switch - 32A Maximum Current, 15kW Power Rating, IP65

BD 57.766

BD 57.766 Each (Exc. Vat)

BD 63.543

BD 63.543 Each (inc. VAT)

Eaton 3P+N Pole Flush Mount Isolator Switch - 32A Maximum Current, 15kW Power Rating, IP65

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Cooper Bussmann 25A F Cartridge Fuse, 10.3 x 22.2mm
BD 20.975Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Brand

Eaton

Number of Poles

3P+N

Maximum Current

32A

Mounting Type

Flush Mount

IP Rating

IP65

Power Rating

15kW

Voltage Rating

690V ac

Electrical Phase

1, 3

Accepts Padlocks

Yes

Handle Colour

Black

Model Number

093452 P1-32/EA/SVB-SW/N

Switch Rating

640A

Length

120mm

Width

65mm

Depth

120mm

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+50°C

You may be interested in
Cooper Bussmann 25A F Cartridge Fuse, 10.3 x 22.2mm
BD 20.975Each (In a Pack of 10) (Exc. Vat)