Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton Eaton xEnergy Series Plastic Transparent Door, 225mm H, 163mm W, 40mm D, 40mm L for Use with Accessory For Basic

RS Stock No.: 243-819Brand: EatonManufacturers Part No.: 093833 T-CI23
brand-logo
View all in Enclosure Doors

Technical Document

Specifications

Brand

Eaton

Door Type

Transparent Door

Series

Eaton xEnergy

Width

163mm

Height

225mm

Depth

40mm

Length

40mm

Material

Plastic

For Use With

Accessory For Basic Enclosures, Basic Enclosure, CI23, D CI23, xEnergy Safety Ci

Country of Origin

Poland

Stock information temporarily unavailable.

BD 24.310

BD 24.310 Each (Exc. Vat)

BD 26.741

BD 26.741 Each (inc. VAT)

Eaton Eaton xEnergy Series Plastic Transparent Door, 225mm H, 163mm W, 40mm D, 40mm L for Use with Accessory For Basic

BD 24.310

BD 24.310 Each (Exc. Vat)

BD 26.741

BD 26.741 Each (inc. VAT)

Eaton Eaton xEnergy Series Plastic Transparent Door, 225mm H, 163mm W, 40mm D, 40mm L for Use with Accessory For Basic
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Door Type

Transparent Door

Series

Eaton xEnergy

Width

163mm

Height

225mm

Depth

40mm

Length

40mm

Material

Plastic

For Use With

Accessory For Basic Enclosures, Basic Enclosure, CI23, D CI23, xEnergy Safety Ci

Country of Origin

Poland