Eaton Moeller Series Door Operated Switch for Use with Moeller Series T5B, 138 x 88 x 88mm

RS Stock No.: 240-971Brand: EatonManufacturers Part No.: 094463 T5B-1-102/V/SVB
brand-logo
View all in Enclosure Accessories

Technical Document

Specifications

Brand

Eaton

Type

Door Operated Switch

Length

138mm

For Use With

Moeller Series T5B

Width

88mm

Dimensions

138 x 88 x 88mm

Series

Moeller

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 83.484

BD 83.484 Each (Exc. Vat)

BD 91.832

BD 91.832 Each (inc. VAT)

Eaton Moeller Series Door Operated Switch for Use with Moeller Series T5B, 138 x 88 x 88mm

BD 83.484

BD 83.484 Each (Exc. Vat)

BD 91.832

BD 91.832 Each (inc. VAT)

Eaton Moeller Series Door Operated Switch for Use with Moeller Series T5B, 138 x 88 x 88mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Type

Door Operated Switch

Length

138mm

For Use With

Moeller Series T5B

Width

88mm

Dimensions

138 x 88 x 88mm

Series

Moeller

Country of Origin

United Kingdom