Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton Optical Photoelectric Sensor, Square Sensor, 2200 mm Detection Range

RS Stock No.: 240-418Brand: EatonManufacturers Part No.: 100571 E67-LRDP220-HDD
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Eaton

Sensor Style

Square

Detection Type

Optical

Detection Range

2200 mm

Output Type

NPN, PNP

Switching Mode

Dark Switching

Country of Origin

Mexico

Stock information temporarily unavailable.

BD 81.032

BD 81.032 Each (Exc. Vat)

BD 89.135

BD 89.135 Each (inc. VAT)

Eaton Optical Photoelectric Sensor, Square Sensor, 2200 mm Detection Range

BD 81.032

BD 81.032 Each (Exc. Vat)

BD 89.135

BD 89.135 Each (inc. VAT)

Eaton Optical Photoelectric Sensor, Square Sensor, 2200 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Sensor Style

Square

Detection Type

Optical

Detection Range

2200 mm

Output Type

NPN, PNP

Switching Mode

Dark Switching

Country of Origin

Mexico