Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton Eaton xEnergy Series RAL 7035 Metal Mounting Frame, 70mm H, 70mm W, 1950mm D, 1950mm L

RS Stock No.: 243-772Brand: EatonManufacturers Part No.: 106560 XSMEX2004
brand-logo
View all in Enclosure Chassis & Frames

Technical Document

Specifications

Brand

Eaton

Product Type

Mounting Frame

Series

Eaton xEnergy

Width

70mm

Height

70mm

Depth

1950mm

Length

1950mm

Material

Metal

RAL Code

RAL 7035

Country of Origin

Czech Republic

Stock information temporarily unavailable.

BD 160.734

BD 160.734 Each (Exc. Vat)

BD 176.807

BD 176.807 Each (inc. VAT)

Eaton Eaton xEnergy Series RAL 7035 Metal Mounting Frame, 70mm H, 70mm W, 1950mm D, 1950mm L

BD 160.734

BD 160.734 Each (Exc. Vat)

BD 176.807

BD 176.807 Each (inc. VAT)

Eaton Eaton xEnergy Series RAL 7035 Metal Mounting Frame, 70mm H, 70mm W, 1950mm D, 1950mm L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Product Type

Mounting Frame

Series

Eaton xEnergy

Width

70mm

Height

70mm

Depth

1950mm

Length

1950mm

Material

Metal

RAL Code

RAL 7035

Country of Origin

Czech Republic