Eaton Safety Interlock Switch, 2NC , Magnet Lock

RS Stock No.: 181-1211Brand: EatonManufacturers Part No.: 106824 LS-S02-24DMT-ZBZ/XDistrelec Article No.: 30128484
brand-logo
View all in Safety Interlock Switches

Technical Document

Specifications

Brand

Eaton

Normal State Configuration

2NC

Lock Type

Magnet Lock

Actuator Included

No

Safety Contacts

2NC

Maximum AC Voltage

415V

Maximum DC Voltage

220V

Connection Type

M20

IP Rating

IP65 IP66

Number of Head Directions

1

Length

60mm

Width

173mm

Maximum Operating Temperature

+40°C

Depth

30.8mm

Minimum Operating Temperature

-25°C

Auxiliary Contacts

2NC

Distrelec Product Id

30128484

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

BD 177.512

BD 177.512 Each (Exc. Vat)

BD 195.263

BD 195.263 Each (inc. VAT)

Eaton Safety Interlock Switch, 2NC , Magnet Lock

BD 177.512

BD 177.512 Each (Exc. Vat)

BD 195.263

BD 195.263 Each (inc. VAT)

Eaton Safety Interlock Switch, 2NC , Magnet Lock
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Eaton

Normal State Configuration

2NC

Lock Type

Magnet Lock

Actuator Included

No

Safety Contacts

2NC

Maximum AC Voltage

415V

Maximum DC Voltage

220V

Connection Type

M20

IP Rating

IP65 IP66

Number of Head Directions

1

Length

60mm

Width

173mm

Maximum Operating Temperature

+40°C

Depth

30.8mm

Minimum Operating Temperature

-25°C

Auxiliary Contacts

2NC

Distrelec Product Id

30128484

Country of Origin

Germany

You may be interested in