Eaton Safety Interlock Switch, 1NC/1NO, Magnet Lock

RS Stock No.: 181-1212Brand: EatonManufacturers Part No.: 106830 LS-S11-24DMT-ZBZ/XDistrelec Article No.: 30128493
brand-logo
View all in Safety Interlock Switches

Technical Document

Specifications

Brand

Eaton

Normal State Configuration

1NC/1NO

Lock Type

Magnet Lock

Safety Contacts

NO/NC

Maximum AC Voltage

415V

Maximum DC Voltage

220V

Connection Type

M20

IP Rating

IP65 IP66

Number of Head Directions

1

Length

60mm

Width

173mm

Maximum Operating Temperature

+40°C

Depth

30.8mm

Minimum Operating Temperature

-25°C

Country of Origin

Germany

Stock information temporarily unavailable.

BD 177.512

BD 177.512 Each (Exc. Vat)

BD 195.263

BD 195.263 Each (inc. VAT)

Eaton Safety Interlock Switch, 1NC/1NO, Magnet Lock

BD 177.512

BD 177.512 Each (Exc. Vat)

BD 195.263

BD 195.263 Each (inc. VAT)

Eaton Safety Interlock Switch, 1NC/1NO, Magnet Lock
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Normal State Configuration

1NC/1NO

Lock Type

Magnet Lock

Safety Contacts

NO/NC

Maximum AC Voltage

415V

Maximum DC Voltage

220V

Connection Type

M20

IP Rating

IP65 IP66

Number of Head Directions

1

Length

60mm

Width

173mm

Maximum Operating Temperature

+40°C

Depth

30.8mm

Minimum Operating Temperature

-25°C

Country of Origin

Germany