Eaton RMQ Titan M22 Series Contact Block for Use with NZM1, 220 V dc, 240V ac, 2NO

Technical Document
Specifications
Brand
EatonBlock Type
Contact Block
Voltage Rating
220 V dc, 240V ac
Series
RMQ Titan M22
Contact Configuration
2NO
Body/Fixing Collar Included
Yes
Current Rating
4A
For Use With
NZM1
Distrelec Product Id
30422966
Country of Origin
Germany
Product details
Eaton Front Fixing Contact Blocks - M22 Series
Introducing the M22 range of contact blocks by Eaton. The M22 range of products consists of high quality, high performing and durable contact blocks that are a necessary part of a user's day to day operations in any automation and control environment. A contact block provides consistency to operations, machinery and overall performance. Eaton's contact blocks have been created and designed to be used for a multitude of different applications such as push buttons, pilot lights and signal controllers. Some examples of where they may commonly be found functioning are within the service sectors and energy distribution panels. This 22mm range of contact blocks from Eaton include the fixing collar which allows for quick assembly of panel mount indicators and control components.
Features & Benefits
Front fixing, front mounting contact block
The block forms part of the M22 Series
Suitable to use with M22 Series modular push buttons and switches
Quick, simple and easy to install
These contact blocks have an IP rating of IP20, this means that they are protected against solid objects up to 12mm, but there is no protection against liquids
Heavy-duty construction
Features a notched hole mounting with anti-rotation tab
Each contact block has a width of 1.8 In and 22.5 mm in size
Compliant to: CE Marked, Bureau Veritas and GoST-R
BD 7.292
BD 7.292 Each (Exc. Vat)
BD 8.021
BD 8.021 Each (inc. VAT)
1
BD 7.292
BD 7.292 Each (Exc. Vat)
BD 8.021
BD 8.021 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonBlock Type
Contact Block
Voltage Rating
220 V dc, 240V ac
Series
RMQ Titan M22
Contact Configuration
2NO
Body/Fixing Collar Included
Yes
Current Rating
4A
For Use With
NZM1
Distrelec Product Id
30422966
Country of Origin
Germany
Product details
Eaton Front Fixing Contact Blocks - M22 Series
Introducing the M22 range of contact blocks by Eaton. The M22 range of products consists of high quality, high performing and durable contact blocks that are a necessary part of a user's day to day operations in any automation and control environment. A contact block provides consistency to operations, machinery and overall performance. Eaton's contact blocks have been created and designed to be used for a multitude of different applications such as push buttons, pilot lights and signal controllers. Some examples of where they may commonly be found functioning are within the service sectors and energy distribution panels. This 22mm range of contact blocks from Eaton include the fixing collar which allows for quick assembly of panel mount indicators and control components.
Features & Benefits
Front fixing, front mounting contact block
The block forms part of the M22 Series
Suitable to use with M22 Series modular push buttons and switches
Quick, simple and easy to install
These contact blocks have an IP rating of IP20, this means that they are protected against solid objects up to 12mm, but there is no protection against liquids
Heavy-duty construction
Features a notched hole mounting with anti-rotation tab
Each contact block has a width of 1.8 In and 22.5 mm in size
Compliant to: CE Marked, Bureau Veritas and GoST-R