Eaton M22 Series Contact Block, 22 V dc, 230 V ac, 1 NC, 1 NO

RS Stock No.: 226-5765Brand: EatonManufacturers Part No.: 107940 M22-CK11
brand-logo

Technical Document

Specifications

Brand

Eaton

Block Type

Contact Block

Voltage Rating

22 V dc, 230 V ac

Series

M22

Contact Configuration

1 NC, 1 NO

Illumination Type

LED

Country of Origin

Germany

Stock information temporarily unavailable.

BD 122.650

BD 6.132 Each (In a Pack of 20) (Exc. Vat)

BD 134.915

BD 6.745 Each (In a Pack of 20) (inc. VAT)

Eaton M22 Series Contact Block, 22 V dc, 230 V ac, 1 NC, 1 NO

BD 122.650

BD 6.132 Each (In a Pack of 20) (Exc. Vat)

BD 134.915

BD 6.745 Each (In a Pack of 20) (inc. VAT)

Eaton M22 Series Contact Block, 22 V dc, 230 V ac, 1 NC, 1 NO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Block Type

Contact Block

Voltage Rating

22 V dc, 230 V ac

Series

M22

Contact Configuration

1 NC, 1 NO

Illumination Type

LED

Country of Origin

Germany