Technical Document
Specifications
Brand
EatonCurrent Rating
10A
Bottle Fuse Size
DII
Voltage Rating
500V ac
Application Category
gG
Thread Size
E27
Breaking Capacity at Maximum Voltage Rating
50 kA @ 500 V ac
Gauge/Cap Colour
Red
Country of Origin
Slovenia
Stock information temporarily unavailable.
BD 21.714
BD 21.714 1 Box of 25 (Exc. Vat)
BD 23.885
BD 23.885 1 Box of 25 (inc. VAT)
Eaton 10A DII Bottle Fuse, E27 Thread Size, gG, 500V ac
1
BD 21.714
BD 21.714 1 Box of 25 (Exc. Vat)
BD 23.885
BD 23.885 1 Box of 25 (inc. VAT)
Eaton 10A DII Bottle Fuse, E27 Thread Size, gG, 500V ac
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonCurrent Rating
10A
Bottle Fuse Size
DII
Voltage Rating
500V ac
Application Category
gG
Thread Size
E27
Breaking Capacity at Maximum Voltage Rating
50 kA @ 500 V ac
Gauge/Cap Colour
Red
Country of Origin
Slovenia