Eaton Replacement key for 22.5 mm Modular Pushbuttons

RS Stock No.: 893-8584Brand: EatonManufacturers Part No.: 111764 M22-ES-MS2Distrelec Article No.: 30422970
brand-logo
View all in Key Switch Keys & Covers

Technical Document

Specifications

Brand

Eaton

Accessory Type

Replacement key

For Use With

22.5 mm Modular Pushbuttons

Product details

Eaton Selector Switch Head - M22 Series

Eaton's M22 range of selector switch heads (sometimes be referred to as rotary selector switch or function selector switch) are designed to simplify the process of buying individual components. Available with either momentary, latching or maintained switching in 2 to 4 position options, these switch actuators make it easy to select the right switch type for your electrical and industrial control needs. Ideally suited for industrial applications the front elements have an enhanced IP66 protection rating making them dust tight and protected against water projection.

Features and Benefits

• Mechanical lifespan of over 1,000,000 operations
• IP66 rating, offering protection against solids, such as dust, and liquids
• Operating temperature range of -25°C to +70°C
• Single selector head complete with fixing adapter for contact clocks and LEDs
• Titanium bezel
• Standard fixing aperture of 22.5 mm
• Available in a choice of colours

Uses and Applications

• Automation and control environments for mounting in control panels
• Dangerous equipment such as motors that require human intervention to operate.
• Public buildings to control lighting in restrooms, corridors etc.

Approvals

UL, CSA.

Standards

IEC/EN60947.

You may be interested in
Cooper Bussmann 20A F Cartridge Fuse, 10 x 38mm
BD 22.403Each (In a Pack of 10) (Exc. Vat)

BD 9.498

BD 9.498 Each (Exc. Vat)

BD 10.448

BD 10.448 Each (inc. VAT)

Eaton Replacement key for 22.5 mm Modular Pushbuttons

BD 9.498

BD 9.498 Each (Exc. Vat)

BD 10.448

BD 10.448 Each (inc. VAT)

Eaton Replacement key for 22.5 mm Modular Pushbuttons

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Cooper Bussmann 20A F Cartridge Fuse, 10 x 38mm
BD 22.403Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Brand

Eaton

Accessory Type

Replacement key

For Use With

22.5 mm Modular Pushbuttons

Product details

Eaton Selector Switch Head - M22 Series

Eaton's M22 range of selector switch heads (sometimes be referred to as rotary selector switch or function selector switch) are designed to simplify the process of buying individual components. Available with either momentary, latching or maintained switching in 2 to 4 position options, these switch actuators make it easy to select the right switch type for your electrical and industrial control needs. Ideally suited for industrial applications the front elements have an enhanced IP66 protection rating making them dust tight and protected against water projection.

Features and Benefits

• Mechanical lifespan of over 1,000,000 operations
• IP66 rating, offering protection against solids, such as dust, and liquids
• Operating temperature range of -25°C to +70°C
• Single selector head complete with fixing adapter for contact clocks and LEDs
• Titanium bezel
• Standard fixing aperture of 22.5 mm
• Available in a choice of colours

Uses and Applications

• Automation and control environments for mounting in control panels
• Dangerous equipment such as motors that require human intervention to operate.
• Public buildings to control lighting in restrooms, corridors etc.

Approvals

UL, CSA.

Standards

IEC/EN60947.

You may be interested in
Cooper Bussmann 20A F Cartridge Fuse, 10 x 38mm
BD 22.403Each (In a Pack of 10) (Exc. Vat)