Technical Document
Specifications
Brand
EatonManufacturer k.i.m.
Eaton
Cutout Diameter
22.5mm
Push Button Actuation
Key Release
IP Rating
IP66, IP69K
Illuminated
No
Country of Origin
Germany
Stock information temporarily unavailable.
BD 49.022
BD 49.022 Each (Exc. Vat)
BD 53.924
BD 53.924 Each (inc. VAT)
Eaton, Key Release, Emergency Stop Push Button Head
1
BD 49.022
BD 49.022 Each (Exc. Vat)
BD 53.924
BD 53.924 Each (inc. VAT)
Eaton, Key Release, Emergency Stop Push Button Head
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonManufacturer k.i.m.
Eaton
Cutout Diameter
22.5mm
Push Button Actuation
Key Release
IP Rating
IP66, IP69K
Illuminated
No
Country of Origin
Germany