Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton xEnergy Series Steel Opaque, 144mm H, 600mm W, 800mm D, 800mm L for Use with LV Systems Low Voltage Switchgear

RS Stock No.: 229-840Brand: EatonManufacturers Part No.: 112329 XSDMC0608-1-144
brand-logo
View all in Enclosure Doors

Technical Document

Specifications

Brand

Eaton

Door Type

Opaque

Series

xEnergy

Handle Included

Yes

Width

600mm

Height

144mm

Depth

800mm

Length

800mm

Material

Steel

For Use With

LV Systems Low Voltage Switchgear

Country of Origin

Czech Republic

Stock information temporarily unavailable.

BD 190.505

BD 190.505 Each (Exc. Vat)

BD 209.555

BD 209.555 Each (inc. VAT)

Eaton xEnergy Series Steel Opaque, 144mm H, 600mm W, 800mm D, 800mm L for Use with LV Systems Low Voltage Switchgear

BD 190.505

BD 190.505 Each (Exc. Vat)

BD 209.555

BD 209.555 Each (inc. VAT)

Eaton xEnergy Series Steel Opaque, 144mm H, 600mm W, 800mm D, 800mm L for Use with LV Systems Low Voltage Switchgear
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Door Type

Opaque

Series

xEnergy

Handle Included

Yes

Width

600mm

Height

144mm

Depth

800mm

Length

800mm

Material

Steel

For Use With

LV Systems Low Voltage Switchgear

Country of Origin

Czech Republic