Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton xEnergy Series Steel Opaque, 1210mm H, 400mm W, 650mm D, 650mm L for Use with LV Systems Low Voltage Switchgear

RS Stock No.: 231-110Brand: EatonManufacturers Part No.: 112331 XSDMC0612-1-144
brand-logo
View all in Enclosure Doors

Technical Document

Specifications

Brand

Eaton

Door Type

Opaque

Series

xEnergy

Handle Included

Yes

Width

400mm

Height

1210mm

Depth

650mm

Length

650mm

Material

Steel

For Use With

LV Systems Low Voltage Switchgear

Country of Origin

Czech Republic

Stock information temporarily unavailable.

BD 232.420

BD 232.420 Each (Exc. Vat)

BD 255.662

BD 255.662 Each (inc. VAT)

Eaton xEnergy Series Steel Opaque, 1210mm H, 400mm W, 650mm D, 650mm L for Use with LV Systems Low Voltage Switchgear

BD 232.420

BD 232.420 Each (Exc. Vat)

BD 255.662

BD 255.662 Each (inc. VAT)

Eaton xEnergy Series Steel Opaque, 1210mm H, 400mm W, 650mm D, 650mm L for Use with LV Systems Low Voltage Switchgear
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Door Type

Opaque

Series

xEnergy

Handle Included

Yes

Width

400mm

Height

1210mm

Depth

650mm

Length

650mm

Material

Steel

For Use With

LV Systems Low Voltage Switchgear

Country of Origin

Czech Republic