Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton Eaton xEnergy Series RAL 7035 Grey Sheet Steel Side Panel, 50mm H, 390mm W, 2000mm D, 2000mm L, for Use with

RS Stock No.: 230-552Brand: EatonManufacturers Part No.: 114727 XLSS205
brand-logo
View all in Enclosure Panels

Technical Document

Specifications

Brand

Eaton

Panel Type

Side Panel

Series

Eaton xEnergy

Width

390mm

Height

50mm

Depth

2000mm

Length

2000mm

Material

Sheet Steel

Colour

Grey

RAL Code

RAL 7035

For Use With

Accessory, Combination Enclosure, Control Centres XVTL

Country of Origin

Romania

Stock information temporarily unavailable.

BD 207.762

BD 207.762 Each (Exc. Vat)

BD 228.538

BD 228.538 Each (inc. VAT)

Eaton Eaton xEnergy Series RAL 7035 Grey Sheet Steel Side Panel, 50mm H, 390mm W, 2000mm D, 2000mm L, for Use with

BD 207.762

BD 207.762 Each (Exc. Vat)

BD 228.538

BD 228.538 Each (inc. VAT)

Eaton Eaton xEnergy Series RAL 7035 Grey Sheet Steel Side Panel, 50mm H, 390mm W, 2000mm D, 2000mm L, for Use with
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Panel Type

Side Panel

Series

Eaton xEnergy

Width

390mm

Height

50mm

Depth

2000mm

Length

2000mm

Material

Sheet Steel

Colour

Grey

RAL Code

RAL 7035

For Use With

Accessory, Combination Enclosure, Control Centres XVTL

Country of Origin

Romania