Technical Document
Specifications
Brand
EatonProduct Type
Support Frame
Series
Eaton xEnergy
Width
575mm
Height
575mm
Depth
2025mm
Length
2025mm
Material
Steel
RAL Code
RAL 7035
Country of Origin
Czech Republic
BD 1,079.358
BD 1,079.358 Each (Exc. Vat)
BD 1,187.294
BD 1,187.294 Each (inc. VAT)
1
BD 1,079.358
BD 1,079.358 Each (Exc. Vat)
BD 1,187.294
BD 1,187.294 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonProduct Type
Support Frame
Series
Eaton xEnergy
Width
575mm
Height
575mm
Depth
2025mm
Length
2025mm
Material
Steel
RAL Code
RAL 7035
Country of Origin
Czech Republic