Technical Document
Specifications
Brand
EatonProduct Type
Mounting Frame
Series
Eaton xEffect
Width
250mm
Height
120mm
Depth
1950mm
Length
1950mm
Material
Steel
Country of Origin
Czech Republic
Stock information temporarily unavailable.
BD 134.563
BD 134.563 Each (Exc. Vat)
BD 148.019
BD 148.019 Each (inc. VAT)
Eaton Eaton xEffect Series Steel Mounting Frame, 120mm H, 250mm W, 1950mm D, 1950mm L
1
BD 134.563
BD 134.563 Each (Exc. Vat)
BD 148.019
BD 148.019 Each (inc. VAT)
Eaton Eaton xEffect Series Steel Mounting Frame, 120mm H, 250mm W, 1950mm D, 1950mm L
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonProduct Type
Mounting Frame
Series
Eaton xEffect
Width
250mm
Height
120mm
Depth
1950mm
Length
1950mm
Material
Steel
Country of Origin
Czech Republic