Eaton Eaton xEffect Series RAL 7035 Grey Steel Rear Panel, 25mm H, 920mm W, 1950mm D

RS Stock No.: 229-763Brand: EatonManufacturers Part No.: 116197 XVTL-R-10/20
brand-logo
View all in Enclosure Panels

Technical Document

Specifications

Brand

Eaton

Panel Type

Rear Panel

Series

Eaton xEffect

Width

920mm

Height

25mm

Depth

1950mm

Material

Steel

Colour

Grey

RAL Code

RAL 7035

Country of Origin

Romania

Stock information temporarily unavailable.

BD 182.193

BD 182.193 Each (Exc. Vat)

BD 200.412

BD 200.412 Each (inc. VAT)

Eaton Eaton xEffect Series RAL 7035 Grey Steel Rear Panel, 25mm H, 920mm W, 1950mm D

BD 182.193

BD 182.193 Each (Exc. Vat)

BD 200.412

BD 200.412 Each (inc. VAT)

Eaton Eaton xEffect Series RAL 7035 Grey Steel Rear Panel, 25mm H, 920mm W, 1950mm D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Panel Type

Rear Panel

Series

Eaton xEffect

Width

920mm

Height

25mm

Depth

1950mm

Material

Steel

Colour

Grey

RAL Code

RAL 7035

Country of Origin

Romania