Technical Document
Specifications
Brand
EatonPanel Type
Rear Panel
Series
Eaton xEffect
Width
1.12m
Height
25mm
Depth
1750mm
Material
Steel
Colour
Grey
RAL Code
RAL 7035
Country of Origin
Czech Republic
Stock information temporarily unavailable.
BD 203.704
BD 203.704 Each (Exc. Vat)
BD 224.074
BD 224.074 Each (inc. VAT)
Eaton Eaton xEffect Series RAL 7035 Grey Steel Rear Panel, 25mm H, 1.12m W, 1750mm D
1
BD 203.704
BD 203.704 Each (Exc. Vat)
BD 224.074
BD 224.074 Each (inc. VAT)
Eaton Eaton xEffect Series RAL 7035 Grey Steel Rear Panel, 25mm H, 1.12m W, 1750mm D
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonPanel Type
Rear Panel
Series
Eaton xEffect
Width
1.12m
Height
25mm
Depth
1750mm
Material
Steel
Colour
Grey
RAL Code
RAL 7035
Country of Origin
Czech Republic