Eaton RAL7032 Aluminium RMQ Titan Push Button Enclosure - 3 Hole 22mm Diameter

RS Stock No.: 301-3302Brand: EatonManufacturers Part No.: 118461 M22-I3M-SAL
brand-logo
View all in Control Station Enclosures

Technical Document

Specifications

Brand

Eaton

Series

RMQ Titan

Cutout Diameter

22mm

Number of Cutouts

3

Enclosure Colour

RAL7032

Enclosure Material

Aluminium

IP Rating

IP69K

Country of Origin

United Kingdom

Product details

Aluminium

One way version available with a RAL 7032 yellow cover for Emergency Stop pushbuttons

You may be interested in
Stock information temporarily unavailable.

BD 65.153

BD 65.153 Each (Exc. Vat)

BD 71.668

BD 71.668 Each (inc. VAT)

Eaton RAL7032 Aluminium RMQ Titan Push Button Enclosure - 3 Hole 22mm Diameter

BD 65.153

BD 65.153 Each (Exc. Vat)

BD 71.668

BD 71.668 Each (inc. VAT)

Eaton RAL7032 Aluminium RMQ Titan Push Button Enclosure - 3 Hole 22mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Eaton

Series

RMQ Titan

Cutout Diameter

22mm

Number of Cutouts

3

Enclosure Colour

RAL7032

Enclosure Material

Aluminium

IP Rating

IP69K

Country of Origin

United Kingdom

Product details

Aluminium

One way version available with a RAL 7032 yellow cover for Emergency Stop pushbuttons

You may be interested in