Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton DOL Starter, DOL, 11 kW, 230 V ac, IP55

RS Stock No.: 528-7640Brand: EatonManufacturers Part No.: 118520 XDP11/ST(230V50HZ,240V60HZ)
brand-logo
View all in Motor Starters

Technical Document

Specifications

Brand

Eaton

Power Rating

11 kW

Motor Starter Type

DOL

Voltage Rating

230 V ac

IP Rating

IP55

Number of Poles

3P

Motor Starter Functionality

Automatic

Additional Features

Disconnect Switch Included

Overall Length

184mm

Enclosure

Yes

Overall Width

184mm

Overall Depth

184mm

Product details

D.O.L - Steel Enclosure

IP55 sheet steel enclosed starter complete with isolator for DOL applications to comply with IEE Regulations, 16th Edition on Isolation and Switching. AC-3 rated triple pole contactor with IP20 terminals and triple pole AC-3 rated switch disconnector with IP20 terminals fitted as standard. The disconnector has provision for up to 3 padlocks. The mushroom headed 'Stop' pushbutton is IP65 with the 'Start' pushbutton having an IP65 flush operator, both have IP20 terminals. Manufactured using readily available Eaton components which comply with the following specifications: isolator: IEC 943-3, pushbuttons: IEC 947-5-1, contactor: IEC 947-4-1. The enclosure is pre-wired to accept the Eaton Z00 or ZB thermal overloads which offer single phasing sensitivity to IEC 947-4. DOL starters comprise of an enclosure, switch disconnector, stop and start pushbuttons and a contactor.

Overload relay is not supplied and must be ordered separately
Fitted with 4x20mm and 2x25mm knockouts
H184 x W184 x D184mm

You may be interested in
Stock information temporarily unavailable.

BD 230.544

BD 230.544 Each (Exc. Vat)

BD 253.598

BD 253.598 Each (inc. VAT)

Eaton DOL Starter, DOL, 11 kW, 230 V ac, IP55

BD 230.544

BD 230.544 Each (Exc. Vat)

BD 253.598

BD 253.598 Each (inc. VAT)

Eaton DOL Starter, DOL, 11 kW, 230 V ac, IP55
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Eaton

Power Rating

11 kW

Motor Starter Type

DOL

Voltage Rating

230 V ac

IP Rating

IP55

Number of Poles

3P

Motor Starter Functionality

Automatic

Additional Features

Disconnect Switch Included

Overall Length

184mm

Enclosure

Yes

Overall Width

184mm

Overall Depth

184mm

Product details

D.O.L - Steel Enclosure

IP55 sheet steel enclosed starter complete with isolator for DOL applications to comply with IEE Regulations, 16th Edition on Isolation and Switching. AC-3 rated triple pole contactor with IP20 terminals and triple pole AC-3 rated switch disconnector with IP20 terminals fitted as standard. The disconnector has provision for up to 3 padlocks. The mushroom headed 'Stop' pushbutton is IP65 with the 'Start' pushbutton having an IP65 flush operator, both have IP20 terminals. Manufactured using readily available Eaton components which comply with the following specifications: isolator: IEC 943-3, pushbuttons: IEC 947-5-1, contactor: IEC 947-4-1. The enclosure is pre-wired to accept the Eaton Z00 or ZB thermal overloads which offer single phasing sensitivity to IEC 947-4. DOL starters comprise of an enclosure, switch disconnector, stop and start pushbuttons and a contactor.

Overload relay is not supplied and must be ordered separately
Fitted with 4x20mm and 2x25mm knockouts
H184 x W184 x D184mm

You may be interested in