Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton Circuit Breaker - NZM..-ME..NA 3 Pole 690V ac Voltage Rating, 140A Current Rating

RS Stock No.: 250-9704Brand: EatonManufacturers Part No.: 118965 NZMN2-ME140-NA
brand-logo
View all in Thermal Breakers

Technical Document

Specifications

Brand

Eaton

Current Rating

140A

Number of Poles

3

Voltage Rating

690V ac

Width

105mm

Series

NZM..-ME..NA

Country of Origin

Romania

Stock information temporarily unavailable.

BD 839.074

BD 839.074 Each (Exc. Vat)

BD 922.981

BD 922.981 Each (inc. VAT)

Eaton Circuit Breaker - NZM..-ME..NA 3 Pole 690V ac Voltage Rating, 140A Current Rating

BD 839.074

BD 839.074 Each (Exc. Vat)

BD 922.981

BD 922.981 Each (inc. VAT)

Eaton Circuit Breaker - NZM..-ME..NA 3 Pole 690V ac Voltage Rating, 140A Current Rating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Current Rating

140A

Number of Poles

3

Voltage Rating

690V ac

Width

105mm

Series

NZM..-ME..NA

Country of Origin

Romania