Eaton RCBO, 10A Current Rating, 3+N Poles, 30mA Trip Sensitivity, Type C, xPole Range

RS Stock No.: 229-299Brand: EatonManufacturers Part No.: 120658 mRB6-10/3N/C/003-A
brand-logo
View all in RCBOs

Technical Document

Specifications

Brand

Eaton

Current Rating

10A

Number of Poles

3+N

Range

xPole

Trip Sensitivity

30mA

Tripping Characteristics

Type C

Country of Origin

Romania

BD 218.036

BD 218.036 Each (Exc. Vat)

BD 239.840

BD 239.840 Each (inc. VAT)

Eaton RCBO, 10A Current Rating, 3+N Poles, 30mA Trip Sensitivity, Type C, xPole Range

BD 218.036

BD 218.036 Each (Exc. Vat)

BD 239.840

BD 239.840 Each (inc. VAT)

Eaton RCBO, 10A Current Rating, 3+N Poles, 30mA Trip Sensitivity, Type C, xPole Range

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Eaton

Current Rating

10A

Number of Poles

3+N

Range

xPole

Trip Sensitivity

30mA

Tripping Characteristics

Type C

Country of Origin

Romania